ABB Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 258-9643
- Mfr. Part No.:
- 1SCA022744R3560
- Brand:
- ABB
Subtotal (1 unit)*
$764.73
(exc. GST)
$841.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.73 |
*price indicative
- RS Stock No.:
- 258-9643
- Mfr. Part No.:
- 1SCA022744R3560
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Voltage | 1kV | |
| Switching Current | 250A | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00, IP65 | |
| Series | 1SCA0 | |
| Fuse Current | 250A | |
| Switching Power | 250kW | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Voltage 1kV | ||
Switching Current 250A | ||
Terminal Type Lug Terminal | ||
IP Rating IP00, IP65 | ||
Series 1SCA0 | ||
Fuse Current 250A | ||
Switching Power 250kW | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
1SCA022744R3560
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A
- ABB Switch Disconnector 250 A, 250A