ABB 3-Pole Switch Disconnector -, IP65, 250A

Subtotal (1 unit)*

$5,825.84

(exc. GST)

$6,408.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,825.84

*price indicative

RS Stock No.:
235-1700
Mfr. Part No.:
1SCA022340R1310
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Switching Current

250A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Switching AC Voltage

1000V ac

Padlock Compatibility

Yes

Width

400mm

Length

800mm

Depth

230mm

Hazardous Area Certification

No

Standards/Approvals

-3 Standards, IEC 60947-1

COO (Country of Origin):
FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 2NO,2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy