ABB 3-Pole Switch Disconnector -, IP65, 250A, 200 kW
- RS Stock No.:
- 235-1637
- Mfr. Part No.:
- 1SCA022278R1930
- Brand:
- ABB
Subtotal (1 unit)*
$4,207.69
(exc. GST)
$4,628.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,207.69 |
*price indicative
- RS Stock No.:
- 235-1637
- Mfr. Part No.:
- 1SCA022278R1930
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Switching Current | 250A | |
| Switching Power | 200kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Width | 560mm | |
| Depth | 130mm | |
| Length | 280mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Switching Current 250A | ||
Switching Power 200kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Width 560mm | ||
Depth 130mm | ||
Length 280mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Safety switch enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
- RS Stock No. 2351638
- Mfr. Part No. 1SCA022278R2150 OT250KFCC3B
Each
$4,258.18
- RS Stock No. 2351667
- Mfr. Part No. 1SCA022302R7950
Each
$4,009.59
- RS Stock No. 2351901
- Mfr. Part No. 1SCA022720R8300
Each
$681.40
- RS Stock No. 2351700
- Mfr. Part No. 1SCA022340R1310
Each
$5,825.84
Related links
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Switch Disconnector - 250A
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 3-Pole Screw IP65, 250A
- ABB 3-Pole Screw IP65 6.5 W
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- ABB 3-Pole Screw Switch Disconnector - IP65, 250A







