Socomec 3-Pole Wall Isolator Switch -, IP55, 110 kW
- RS Stock No.:
- 224-2399
- Mfr. Part No.:
- 32653020
- Brand:
- Socomec
Subtotal (1 unit)*
$3,308.93
(exc. GST)
$3,639.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,308.93 |
*price indicative
- RS Stock No.:
- 224-2399
- Mfr. Part No.:
- 32653020
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Bolt | |
| Series | 3265 | |
| Switching Power | 110kW | |
| Depth | 171mm | |
| Standards/Approvals | EN 60947-3, IEC 60364, EN 60204-1, IEC 60947-3, EN 61439 | |
| Width | 180mm | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Bolt | ||
Series 3265 | ||
Switching Power 110kW | ||
Depth 171mm | ||
Standards/Approvals EN 60947-3, IEC 60364, EN 60204-1, IEC 60947-3, EN 61439 | ||
Width 180mm | ||
Length 270mm | ||
- COO (Country of Origin):
- FR
The Socomec 3265 series is the polyester safety enclosure for the 3P 200 A switch with side operation top/bottom connection. The enclosure are hinged and equipped with a screw locking system.
Safety of operations
Robust design
Double locking
Related links
- Socomec 3-Pole Wall Isolator Switch - 63 kW
- Socomec 3-Pole Wall Isolator Switch - 30 kW
- Socomec 3-Pole Wall Isolator Switch -, IP55
- Socomec 3-Pole Wall Isolator Switch -, IP65
- Socomec 4-Pole Wall Isolator Switch - 30 kW
- Socomec 6-Pole Wall Isolator Switch - 22 kW
- Socomec 4-Pole Wall Isolator Switch - 22 kW
- Socomec 6-Pole Wall Isolator Switch -, IP55
