Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 40A, 23 kW
- RS Stock No.:
- 252-3442
- Mfr. Part No.:
- 22153304
- Brand:
- Socomec
Subtotal (1 unit)*
$215.35
(exc. GST)
$236.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.35 |
*price indicative
- RS Stock No.:
- 252-3442
- Mfr. Part No.:
- 22153304
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Shrouds Terminal | |
| Series | SIRCO M1 | |
| Switching Current | 40A | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Length | 180μm | |
| Hazardous Area Certification | No | |
| Width | 130mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Shrouds Terminal | ||
Series SIRCO M1 | ||
Switching Current 40A | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Length 180μm | ||
Hazardous Area Certification No | ||
Width 130mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Socomec 3 pole enclosed and manually operated load break switch . It can make and break on load and provide isolation for any low voltage electrical circuit. The enclosure provides protection against contact with live parts as well as environmental factors such as dust, water and other hazards.
Enclosed in polycarbonate enclosure
1 removable neutral terminal and 1 removable earth terminal
Possibility of adding 1 additional pole
Possibility of adding 1 M type auxiliary contact module
Provided with black handle
IP65 protection
Related links
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 630A, 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 160A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
