Socomec 6-Pole Wall Isolator Switch -, IP55
- RS Stock No.:
- 252-3501
- Mfr. Part No.:
- 32656012
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3501
- Mfr. Part No.:
- 32656012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Handle Colour | Red | |
| Width | 210mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Length | 540mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Handle Colour Red | ||
Width 210mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Length 540mm | ||
- COO (Country of Origin):
- FR
The Socomec 6 pole polyester safety enclosure, which can be equipped with SOCOMEC switches to provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit. It is equipped with SIDER load break switches. They make and break under load conditions and provide safety isolation for any low voltage circuit.
Robust design
Inductive load breaking
Double locked door when the switch is in the OFF position
Triple locking of the handle in the OFF position.
Side operation handle
Connection is top entry and bottom cable exit
Visible breaking
Related links
- Socomec 6-Pole Wall Isolator Switch - 22 kW
- Socomec 6-Pole Wall Isolator Switch -, IP65
- Socomec 3-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch - 30 kW
- Socomec 3-Pole Wall Isolator Switch - 110 kW
- Socomec 3-Pole Wall Isolator Switch - 63 kW
- Socomec 3-Pole Wall Isolator Switch - 30 kW
