Socomec 4-Pole Wall Isolator Switch -, IP55

Subtotal (1 unit)*

$3,332.45

(exc. GST)

$3,665.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,332.45

*price indicative

RS Stock No.:
252-3499
Mfr. Part No.:
32654020
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Wall

IP Rating

IP55

Handle Colour

Red

Length

360mm

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
FR
The Socomec 4 pole polyester safety enclosure, which can be equipped with SOCOMEC switches to provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit. It is equipped with SIDER load break switches. They make and break under load conditions and provide safety isolation for any low voltage circuit.

Robust design

Inductive load breaking

Double locked door when the switch is in the OFF position

Triple locking of the handle in the OFF position.

Side operation handle

Connection is top entry and bottom cable exit

Visible breaking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy