Socomec 4-Pole Wall Isolator Switch -, IP55, 30 kW

Subtotal (1 unit)*

$1,651.89

(exc. GST)

$1,817.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,651.89

*price indicative

RS Stock No.:
224-2401
Mfr. Part No.:
32654008
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Wall

IP Rating

IP55

Handle Colour

Red

Series

3265

Terminal Type

Bolt

Switching Power

30kW

Length

270mm

Standards/Approvals

IEC 60947-3, EN 61439, EN 60947-3, IEC 60364, EN 60204-1

Width

180mm

Depth

171mm

COO (Country of Origin):
FR
The Socomec 3265 series is the polyester safety enclosure for the 4P 80 A switch with side operation free connection. The enclosure are hinged and equipped with a screw locking system.

Safety of operations

Robust design

Double locking

  • RS Stock No. 2242400
  • Mfr. Part No. 32654005
Each
$1,308.03
  • RS Stock No. 2242397
  • Mfr. Part No. 32653008
Each
$1,460.41
  • RS Stock No. 2242399
  • Mfr. Part No. 32653020
Each
$3,308.93
  • RS Stock No. 2523499
  • Mfr. Part No. 32654020
Each
$3,332.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy