Socomec 3-Pole Wall Isolator Switch -, IP55, 63 kW

Subtotal (1 unit)*

$2,761.84

(exc. GST)

$3,038.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,761.84

*price indicative

RS Stock No.:
224-2398
Mfr. Part No.:
32653012
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Wall

IP Rating

IP55

Handle Colour

Red

Terminal Type

Bolt

Series

3265

Auxiliary Contacts Available

Yes

Switching Power

63kW

Width

180mm

Standards/Approvals

EN 60204-1, EN 60947-3, IEC 60947-3, IEC 60364, EN 61439

Depth

171mm

Length

270mm

COO (Country of Origin):
FR
The Socomec 3265 series is the polyester safety enclosure for the 3P 125 A switch with side operation top/ bottom connection. The enclosure are hinged and equipped with a screw locking system.

Safety of operations

Robust design

Double locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy