Lovato Electric 3-Pole DIN Rail Isolator Switch -, IP20, 160A, 45 kW

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
187-8925
Mfr. Part No.:
GA160A
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Switching Current

160A

Auxiliary Contacts Available

Yes

Series

GA

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching Power

45kW

Maximum Operating Temperature

55°C

Length

70mm

Depth

100mm

Hazardous Area Certification

No

Width

75mm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
IT
Three-pole switch disconnector, direct operating version, 160A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy