Socomec 6-Pole Wall Isolator Switch -, IP55, 22 kW

Subtotal (1 unit)*

$2,945.58

(exc. GST)

$3,240.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,945.58

*price indicative

RS Stock No.:
224-2402
Mfr. Part No.:
32656005
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

6

Mount Type

Wall

IP Rating

IP55

Handle Colour

Red

Series

3265

Terminal Type

Screw

Switching Power

22kW

Width

360mm

Length

270mm

Depth

201mm

Standards/Approvals

EN 61439, IEC 60947-3, EN 60947-3, EN 60204-1, IEC 60364

COO (Country of Origin):
FR
The Socomec 3265 series is the polyester safety enclosure for the 6P 50 A switch with side operation free connection. The enclosure are hinged and equipped with a screw locking system.

Safety of operations

Robust design

Double locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy