Socomec Isolator Switch -, IP55

Subtotal (1 unit)*

$2,992.66

(exc. GST)

$3,291.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,992.66

*price indicative

RS Stock No.:
224-2409
Mfr. Part No.:
32753012
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

IP Rating

IP55

Handle Colour

Red

Series

3275

COO (Country of Origin):
FR
The Socomec 3275 series is the polyester safety enclosure for the 3P 125 A switch with side operation bottom connection. The enclosure are hinged and equipped with a screw locking system.

Safety of operations

Robust design

Double locking

  • RS Stock No. 2242400
  • Mfr. Part No. 32654005
Each
$1,308.03
  • RS Stock No. 2242411
  • Mfr. Part No. 32753040
Each
$5,224.03
  • RS Stock No. 2242410
  • Mfr. Part No. 32753020
Each
$3,824.19
  • RS Stock No. 2242399
  • Mfr. Part No. 32653020
Each
$3,308.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy