Clipsal Electrical 2-Pole Base Non-Fused Switch Disconnector -, 10A
- RS Stock No.:
- 214-1969
- Mfr. Part No.:
- WMS210
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$490.54
(exc. GST)
$539.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.54 |
*price indicative
- RS Stock No.:
- 214-1969
- Mfr. Part No.:
- WMS210
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 2 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Current | 10A | |
| Auxiliary Contacts Available | No | |
| Series | WMS | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 2 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Current 10A | ||
Auxiliary Contacts Available No | ||
Series WMS | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- ABB 3-Pole Base Non-Fused Switch Disconnector - IP69K 22 kW
- Siemens Non-Fused Switch Disconnector -, 10A
- Siemens 2-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 2-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 2-Pole Non-Fused Switch Disconnector - 200A, 8 W
- Eaton 2-Pole Screw Non-Fused Switch Disconnector -, IP65
