Siemens Non-Fused Switch Disconnector -, 10A

Subtotal (1 unit)*

$536.45

(exc. GST)

$590.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.45

*price indicative

RS Stock No.:
158-071
Mfr. Part No.:
3VA9978-0AA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Fused Switch Disconnector

Series

3VA99

Switching Current

10A

Terminal Type

Screw

Switching DC Voltage

250V dc

Switching AC Voltage

600V ac

Padlock Compatibility

No

Length

31.5mm

Hazardous Area Certification

No

Depth

65.2mm

Width

18.2mm

Standards/Approvals

UL, VDE, EAC, CE, RCM, UKCA, CCC

COO (Country of Origin):
RS
The Siemens leading changeover switch is designed to provide reliable operation with a thermal current of 10 A and operational current capacities across various AC and DC configurations. It supports operating voltages up to 600 V for AC and 250 V for DC, ensuring versatility in demanding environments. Additionally, it features a surge voltage resistance of 4 kV, enhancing its durability and performance in industrial applications.

Complies with overvoltage category III for safety

Tight connection range from 0.75 to 2.5 mm²

Screw-type terminals enable simple, effective installation

20 ms lead time ensures swift transitions

Includes environmental confirmations for regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy