Clipsal Electrical 1-Pole Base Isolator Switch -, 10A
- RS Stock No.:
- 215-0524
- Mfr. Part No.:
- WMS110
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$414.38
(exc. GST)
$455.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.38 |
*price indicative
- RS Stock No.:
- 215-0524
- Mfr. Part No.:
- WMS110
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| Electrical Phase | 1 | |
| Terminal Type | Screw | |
| Series | WMS | |
| Auxiliary Contacts Available | No | |
| Switching Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | AS 3947 | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Length | 147mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
Electrical Phase 1 | ||
Terminal Type Screw | ||
Series WMS | ||
Auxiliary Contacts Available No | ||
Switching Current 10A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals AS 3947 | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Length 147mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2138454
- Mfr. Part No. WMS110-TW
Each
$432.09
- RS Stock No. 2138455
- Mfr. Part No. WMS310
Each
$528.16
- RS Stock No. 2150525
- Mfr. Part No. WMS120
Each
$623.61
- RS Stock No. 2141705
- Mfr. Part No. WMS116
Each
$374.91
Related links
- Clipsal Electrical 1-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 1-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 1-Pole Base Isolator Switch -, 16A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A










