Eaton 2-Pole Screw Non-Fused Switch Disconnector -, IP65

Subtotal (1 unit)*

$263.97

(exc. GST)

$290.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.97

*price indicative

RS Stock No.:
121-566
Mfr. Part No.:
152627 M22-SOL-PVLPL11-230Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Non-Fused Switch Disconnector

Number of Poles

2

Mount Type

Screw

IP Rating

IP65

Series

M22

Auxiliary Contacts Available

Yes

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Depth

110mm

Length

110mm

Width

72mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton M22 Fireman's switch is a reliable and efficient electrical component designed to meet your needs. With a red handle and IP65 protection rating, this switch is ideal for a variety of applications. The product features a screw connection for easy installation and a turn button actuator for smooth operation. Suitable for illumination, this switch is CE compliant and guarantees high performance and durability.

Fitted with light source

NEMA 4X IP65 degree protection

Suitable for illumination

  • RS Stock No. 2513399
  • Mfr. Part No. 1SCA022562R9910
Each
$1,198.57
  • RS Stock No. 2513418
  • Mfr. Part No. 1SCA022613R8800
Each
$303.80
  • RS Stock No. 2513405
  • Mfr. Part No. 1SCA022569R6010
Each
$923.16
  • RS Stock No. 2513395
  • Mfr. Part No. 1SCA022562R8600
Each
$958.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy