ABB 2-Pole Non-Fused Switch Disconnector -, IP65, 200A, 8 W
- RS Stock No.:
- 235-1679
- Mfr. Part No.:
- 1SCA022320R8310
- Brand:
- ABB
Subtotal (1 unit)*
$5,958.57
(exc. GST)
$6,554.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,958.57 |
*price indicative
- RS Stock No.:
- 235-1679
- Mfr. Part No.:
- 1SCA022320R8310
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OS200BB2LUU2FZ | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Padlock Compatibility | Yes | |
| Switching Power | 8W | |
| Hazardous Area Certification | No | |
| Depth | 330mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 400mm | |
| Length | 330mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OS200BB2LUU2FZ | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Padlock Compatibility Yes | ||
Switching Power 8W | ||
Hazardous Area Certification No | ||
Depth 330mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 400mm | ||
Length 330mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection.
Inbuilt gas pressure relief function
Door is earthed via the hinges.
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 3-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 2-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 200A
- ABB 3-Pole Isolator Switch - 200A, 8 W