Schneider Electric 2-Pole Isolator Switch -, IP4X, 16A
- RS Stock No.:
- 276-2153
- Mfr. Part No.:
- NU326218
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.95
(exc. GST)
$46.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.95 |
*price indicative
- RS Stock No.:
- 276-2153
- Mfr. Part No.:
- NU326218
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Series | Unica | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 37.75mm | |
| Standards/Approvals | LV Direktive IEC 60669-1 | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
IP Rating IP4X | ||
Handle Colour White | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Series Unica | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 37.75mm | ||
Standards/Approvals LV Direktive IEC 60669-1 | ||
Width 45mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica Switch with electromechanical technology is for light control. It is green premium sustainable product.
UV resistant
Mercury free
Heavy metal free
Related links
- Schneider Electric 2-Pole Snap-in Isolator Switch - 16A
- Schneider Electric 2-Pole Isolator Switch - 20A
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 2-Pole Isolator Switch -, IP40
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
