ABB 3-Pole Base Non-Fused Switch Disconnector -, IP67, IP69K, 32A, 22 kW

Subtotal (1 unit)*

$392.80

(exc. GST)

$432.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.80

*price indicative

RS Stock No.:
246-1868
Mfr. Part No.:
1SCA108642R1001 OS32FF1214
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

Mount Type

Base

IP Rating

IP67, IP69K

Handle Colour

Black, Grey, Red

Terminal Type

Screw

Switching Current

32A

Auxiliary Contacts Available

Yes

Series

OS32FF1214

Switching AC Voltage

690V ac

Switching Power

22kW

Padlock Compatibility

Yes

Maximum Operating Temperature

40°C

Depth

105mm

Width

106mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Length

105mm

COO (Country of Origin):
LT
The ABB OS32FF1214 is a switch fuses. It is front Operated, 3-pole, NFC fuse system with 14x51 size fuse.

Rated operational voltage is 690 Vac

Base mounted device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy