ABB 2-Pole Non-Fused Switch Disconnector -, IP65, 720A, 75 W

Subtotal (1 unit)*

$13,569.01

(exc. GST)

$14,925.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,569.01

*price indicative

RS Stock No.:
235-1684
Mfr. Part No.:
1SCA022320R9120
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Non-Fused Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp Terminal

Series

OS

Switching Current

720A

Auxiliary Contacts Available

Yes

Switching AC Voltage

415V ac

Switching Power

75W

Padlock Compatibility

Yes

Depth

330mm

Length

1m

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1-3

Width

400mm

COO (Country of Origin):
FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Pollution degree 3

Handle colour black

Handle type pistol handle

Position of line terminals Top In - Bottom Out

Fuse size C1-C3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy