Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 134-016
- Mfr. Part No.:
- 2906907
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-016
- Mfr. Part No.:
- 2906907
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 1 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 120V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Width | 184mm | |
| Depth | 65.2mm | |
| Standards/Approvals | EN 61010-2-201, IEC 60664 | |
| Length | 8mm | |
| Series | UM-D37M/16R-120AC/DI/C3/R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 1 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 120V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Width 184mm | ||
Depth 65.2mm | ||
Standards/Approvals EN 61010-2-201, IEC 60664 | ||
Length 8mm | ||
Series UM-D37M/16R-120AC/DI/C3/R | ||
- COO (Country of Origin):
- US
The Phoenix Contact Active module with a per channel LED signal indication, it provides isolation between field devices and the controller. The module allows configuration for both normally open and normally closed contacts, making it versatile and suitable for various applications.
UM PRO housing for durability and reliability
Provides isolation between field devices and the controller
Designed for DIN rail mounting with a grounding foot for easy installation
Related links
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
