Phoenix Contact UM-D37M Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-758
Mfr. Part No.:
2905655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

3A

Number of Contacts

37

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Width

184mm

Depth

64.7mm

Standards/Approvals

EN 61010-2-201, IEC 60664

Length

8mm

Series

UM-D37M

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Active module that is designed for use with Honeywell Experion C300. It features a 16 channel module with a left-hand version and a digital IOTA. The module has a maximum current rating of 3 A and a maximum switching voltage of 120 V AC/DC. With its DIN rail mounting and grounding foot, it offers easy installation and stability. The module also has per channel pluggable 3 A fusing and allows for configuration of both normally open and normally closed contacts.

16 channel module for Honeywell Experion C300

VARIOFACE technology for easy installation

Left hand version with digital IOTA

Per channel configuration for NO or NC contacts

LED blown fuse indication for easy troubleshooting

DIN rail mounting with grounding foot for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy