Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 133-750
- Mfr. Part No.:
- 2906906
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-750
- Mfr. Part No.:
- 2906906
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 240V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.2mm | |
| Width | 184mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Series | UM-D37M/16R-240AC/DI/C3/R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 240V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 65.2mm | ||
Width 184mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
Series UM-D37M/16R-240AC/DI/C3/R | ||
- COO (Country of Origin):
- US
The Phoenix Contact Active module features a UM-PRO housing and DIN rail mounting, including grounding foot. With a compact design and rugged construction, it is a reliable and efficient solution for digital input applications in industrial settings.
Provides isolation between field devices and controller
Per channel LED signal indication
Per channel configuration for NO or NC contacts
Compact and rugged design for industrial applications
Related links
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
