Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A
- RS Stock No.:
- 133-755
- Mfr. Part No.:
- 2906121
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-755
- Mfr. Part No.:
- 2906121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 3A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Width | 244mm | |
| Depth | 66.8mm | |
| Length | 8mm | |
| Series | UM-D37M/16RSC-24DC/DO/C3/R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 3A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Width 244mm | ||
Depth 66.8mm | ||
Length 8mm | ||
Series UM-D37M/16RSC-24DC/DO/C3/R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact 16 channel module is an active module designed for use with Honeywell Experion C300 24V digital IOTA systems. It features a UM-PRO housing with DIN rail mounting, allowing for easy installation. The module offers per channel pluggable 3A fusing and configurable NO or NC contacts.
DIN rail mounting with grounding foot
Per channel pluggable 3A fusing for added flexibility
Configurable per channel for NO or NC contacts
Per channel selectable inter marshalling or external powered
Designed to be mounted on the right side of the cabinet
LED blown fuse indication for easy identification
Related links
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
