Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 133-749
- Mfr. Part No.:
- 2906914
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-749
- Mfr. Part No.:
- 2906914
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 240V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.2mm | |
| Width | 184mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Series | UM-D37M/16R-240AC/DI/C3/L C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 240V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 65.2mm | ||
Width 184mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
Series UM-D37M/16R-240AC/DI/C3/L C | ||
- COO (Country of Origin):
- US
The Phoenix Contact Active Module is a 16-channel module. It allows the use of 240V AC digital input signals with 24V DC Experion LX systems. It is designed for mounting on the left side of a cabinet.
UM PRO housing for durability and reliability
DIN rail mounting with grounding foot for easy installation
Per channel LED signal indication for quick visual status
Related links
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
