Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 134-014
- Mfr. Part No.:
- 2906910
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,286.45
(exc. GST)
$1,415.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,286.45 |
*price indicative
- RS Stock No.:
- 134-014
- Mfr. Part No.:
- 2906910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 1 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 120V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.2mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Width | 184mm | |
| Length | 8mm | |
| Series | UM-D37M/16R-120AC/DI/C3/L | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 1 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 120V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 65.2mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Width 184mm | ||
Length 8mm | ||
Series UM-D37M/16R-120AC/DI/C3/L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Active module comes with 16 channels and a per channel pluggable N/O relay, this module provides isolation between 120 V field devices and 24 V controller. Its compact dimensions of 184 mm x 142.3 mm x 65.2 mm make it suitable for space-saving installations. It operates at a temperature range of -40°C to 60°C, ensuring reliability and performance in various environments.
UM PRO housing for durability and protection
DIN rail mounting for easy installation
Isolation between 120 V field devices and 24 V controller
Compact dimensions for space saving installations
Related links
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
