Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 800mA
- RS Stock No.:
- 133-638
- Mfr. Part No.:
- 2905868
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-638
- Mfr. Part No.:
- 2905868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 800mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Width | 100mm | |
| Depth | 65.6mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 8mm | |
| Series | UM-D37M/DS/FU/DI120V/C300/R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 800mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 70°C | ||
Width 100mm | ||
Depth 65.6mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 8mm | ||
Series UM-D37M/DS/FU/DI120V/C300/R | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface module is a 16-channel VARIOFACE module designed for use with Honeywell Experion C300 high voltage digital IOTA: CX-TDI110 & CX-TDI120. It is housed in a UM-PRO housing and is intended to be mounted on the right side of the cabinet using DIN rail mount. With LED blown fusing indication and per channel disconnects with test points, this module offers easy and convenient use. It also comes packaged with 16 x 5.08 mm jumpers for optional, user-configurable, per channel fuse bypass. This interface module is a reliable and efficient solution for your control system.
Per channel disconnects with test points for convenient installation and maintenance
Per channel pluggable 800 mA fusing for added protection
Wide range of supported conductor cross-sections for versatility
Compliant with environmental standards like EU RoHS and China RoHS
Reliable and efficient solution for your control system
Related links
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
