Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail,
- RS Stock No.:
- 133-639
- Mfr. Part No.:
- 2905866
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,780.58
(exc. GST)
$1,958.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,780.58 |
*price indicative
- RS Stock No.:
- 133-639
- Mfr. Part No.:
- 2905866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 800mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 120mm | |
| Depth | 66.8mm | |
| Length | 8mm | |
| Series | UM-D37M/DS/FU/DI120V/C300/R IM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 800mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60603-13 | ||
Width 120mm | ||
Depth 66.8mm | ||
Length 8mm | ||
Series UM-D37M/DS/FU/DI120V/C300/R IM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface module is a VARIOFACE 16-channel module designed for use with Honeywell Experion C300 high-voltage digital IOTA: CX-TDI110 & CX-TDI120. It is housed in a UM-PRO housing and is mounted on the right side of the cabinet. With LED blown fusing indication, per channel disconnects with test points, and pluggable 800 mA fusing, this module offers convenient and reliable interface solutions. Its compact dimensions of 120mm x 142.3mm x 66.8mm make it suitable for a wide range of applications.
UM-PRO housing ensures reliable performance
Mounted on left side of cabinet for convenience
LED blown fusing indication for quick troubleshooting
Per channel disconnects with test points for maintenance
Includes 16 x 5.08 mm jumpers for configuration
Related links
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
