Phoenix Contact UM-D37M Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3mA
- RS Stock No.:
- 133-748
- Mfr. Part No.:
- 2906909
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-748
- Mfr. Part No.:
- 2906909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 3mA | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 240V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.2mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Width | 184mm | |
| Length | 8mm | |
| Series | UM-D37M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 3mA | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 240V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 65.2mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Width 184mm | ||
Length 8mm | ||
Series UM-D37M | ||
- COO (Country of Origin):
- US
The Phoenix Contact Active Module is a 16-channel module features a UM-PRO housing and DIN rail mounting, which includes a grounding foot. With isolation between 240 V field devices and 24 V controller, this module ensures reliable and efficient performance in industrial applications. Install it on the left side of the cabinet for optimal use.
Per channel LED signal indication for visual monitoring
Provides isolation between 240 V field devices and 24 V controller
Per channel pluggable N/O relay for flexible configuration
Designed to be mounted on the left side of the cabinet for convenience
Related links
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
