Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail,
- RS Stock No.:
- 133-878
- Mfr. Part No.:
- 2905653
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$684.85
(exc. GST)
$753.34
(inc. GST)
- RS Stock No.:
- 133-878
- Mfr. Part No.:
- 2905653
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 500mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 184mm | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 65.6mm | |
| Length | 8mm | |
| Series | UM-D37M/DS/FU/LED/AID16/C300/L | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 500mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 184mm | ||
Standards/Approvals IEC 60603-13 | ||
Depth 65.6mm | ||
Length 8mm | ||
Series UM-D37M/DS/FU/LED/AID16/C300/L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is a high-quality product designed for use with Honeywell Experion C300 16-channel analog input cards. This VARIOFACE module offers several advantages, including compatibility with the relevant front adapters, a sturdy UM-PRO housing, and easy DIN rail mounting. It features LED blown fusing indication, per channel shield connection, disconnects with test points, and pluggable 500 mA fusing. With a nominal voltage of 24 V DC, this module is suitable for HONEYWELL Experion PKS C300/C-Series and LX Series 8 controllers.
Reliable signal transmission with shield connection
Disconnects with test points for maintenance
Pluggable 500 mA fusing for safety
Durable housing for industrial applications
Related links
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA

