Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 800mA
- RS Stock No.:
- 133-635
- Mfr. Part No.:
- 2905869
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-635
- Mfr. Part No.:
- 2905869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 800mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 100mm | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 65.6mm | |
| Length | 8mm | |
| Series | UM-D37M/DS/FU/DI120V/C300/L | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 800mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 100mm | ||
Standards/Approvals IEC 60603-13 | ||
Depth 65.6mm | ||
Length 8mm | ||
Series UM-D37M/DS/FU/DI120V/C300/L | ||
- COO (Country of Origin):
- US
The Phoenix Contact Interface module is a VARIOFACE 16-channel module intended for use with Honeywell Experion C300 high voltage digital IOTA: CX-TDI110 & CX-TDI120. It is designed with a UM-PRO housing and is mounted on the left side of the cabinet using DIN rail mount. The module features LED blown fusing indication, per channel disconnects with test points, and per channel pluggable 800 mA fusing. With its user-configurable, per channel fuse bypass capability, this interface module offers flexibility and convenience for various applications.
UM-PRO housing ensures reliable performance
Mounted on left side of cabinet for convenience
LED blown fusing indication for quick troubleshooting
Per channel disconnects with test points for maintenance
Includes 16 x 5.08 mm jumpers for configuration
Related links
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
