RND RND 475 Control Cable, 7 Cores, 0.75 mm², CY, Screened, 50m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

$446.60

(exc. GST)

$491.26

(inc. GST)

RS Stock No.:
492-253
Mfr. Part No.:
RND 475-00795
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 475

Number of Cores

7

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

50m

COO (Country of Origin):
TR
The RND Control Cable is a robust solution designed for demanding applications. Engineered with class 5 flexible plain copper wires, it excels in providing reliable connectivity in various environments, including dry, ambient, and wet rooms. The unique LSZH insulation guarantees minimum smoke emission and no halogen, bolstering safety during installation and use. This cable is tailored specifically for instrumentation and control equipment, offering the flexibility needed for dynamic movement without tensile load. Enhanced by a shielding that defends against external interference, it ensures optimal performance in sensitive applications. Ideal for indoor use, this cable is not suitable for outdoor or underground installations, making it a dependable choice for manufacturing and production lines.

Flexibility and adaptability for movement in installation
Designed to meet stringent safety standards with LSZH insulation
Effective screening against electromagnetic interference
Ideal for a wide range of environments enhancing versatility
Robust construction for long lasting performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy