Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin, Screw Fixing, 70 mm x 70mm x 2 mm
- RS Stock No.:
- 917-4548
- Mfr. Part No.:
- 52-1-3614
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$60.51
(exc. GST)
$66.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $30.255 | $60.51 | - |
| 20 - 38 | $29.895 | $59.79 | 1% |
| 40 - 158 | $29.35 | $58.70 | 2% |
| 160 + | $28.70 | $57.40 | 5% |
*price indicative
- RS Stock No.:
- 917-4548
- Mfr. Part No.:
- 52-1-3614
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 304 Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 70mm | |
| Closing Type | Free Swinging | |
| Width | 70mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Raw | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 304 Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 70mm | ||
Closing Type Free Swinging | ||
Width 70mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Raw | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Square Stainless Steel Hinge, Removable Pin
From Pinet, this square hinge has two offset leaves and a removable pin. With a stainless steel construction, this hinge is robust and durable.
Related links
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt 3 mm x 3 mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Butt with a Knuckle Pin, 75 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 25 mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 30 mm x 1 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
