Pinet Steel Steel Butt with a Removable Pin Pin, Screw Fixing, 62 mm x 44mm x 2 mm

Temporarily out of stock
RS Stock No.:
293-7752
Mfr. Part No.:
50-1-3309
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

62mm

Width

44mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Removable Pin

Finish

Steel

Standards/Approvals

No

Pin Diameter

4.9mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Fixed Pin - Reinforced Hinge


Small reinforced steel hinge with a fixed pin

Note

Type 1 and Type 2 shown in line drawings refer to long flap and short flap types respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy