Pinet Raw 304 Stainless Steel Butt, Screw Fixing, 30 mm x 30mm x 800 μm
- RS Stock No.:
- 917-4557
- Mfr. Part No.:
- 52-1-4038
- Brand:
- Pinet
Temporarily out of stock
- RS Stock No.:
- 917-4557
- Mfr. Part No.:
- 52-1-4038
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Butt | |
| Length | 30mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 800μm | |
| Fixing Method | Screw | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Butt | ||
Length 30mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 800μm | ||
Fixing Method Screw | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Small Stainless Steel Hinge
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance.
Features and Benefits:
• Made of high-quality Stainless Steel ;• Riveted Pin ;• Robust, with excellent anti-corrosive properties ;• Natural raw colour finish
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
Related links
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 7 mm x 70 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Knuckle Pin, 75 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 25 mm x 0.8 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20 mm x 0.8 mm
