TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- RS Stock No.:
- 395-7381
- Distrelec Article No.:
- 304-63-687
- Mfr. Part No.:
- 929968-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.64
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,270 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.964 | $9.64 | - |
| 750 - 1490 | $0.952 | $9.52 | 1% |
| 1500 + | $0.933 | $9.33 | 3% |
*price indicative
- RS Stock No.:
- 395-7381
- Distrelec Article No.:
- 304-63-687
- Mfr. Part No.:
- 929968-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 AWG | |
| Series | AMP | |
| For Use With | Sealed Circular Connector | |
| Contact Type | Power | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Contact Material | Copper Nickel Silicon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 AWG | ||
Series AMP | ||
For Use With Sealed Circular Connector | ||
Contact Type Power | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Contact Material Copper Nickel Silicon | ||
Standards/Approvals No | ||
Contacts
Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
