Pinet Raw 304 Stainless Steel Butt with a Barrel Pin, Screw Fixing, 40 mm x 40mm x 2 mm

Subtotal (1 pack of 2 units)*

$34.06

(exc. GST)

$37.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$17.03$34.06

*price indicative

RS Stock No.:
917-4535
Mfr. Part No.:
52-1-3608
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Butt Hinge

Material

304 Stainless Steel

Hinge Type

Butt

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Barrel

Finish

Raw

Holes per Leaf

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Pinet Square Stainless Steel Hinge, Removable Pin


From Pinet, this square hinge has two offset leaves and a removable pin. With a stainless steel construction, this hinge is robust and durable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy