Pinet Steel Stainless Steel Butt with a Removable Pin Pin, Screw Fixing, 75 mm x 80mm x 2 mm
- RS Stock No.:
- 330-8262
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$145.72
(exc. GST)
$160.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $72.86 | $145.72 | - |
| 10 - 18 | $71.61 | $143.22 | 1% |
| 20 - 78 | $69.75 | $139.50 | 4% |
| 80 + | $67.555 | $135.11 | 7% |
*price indicative
- RS Stock No.:
- 330-8262
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 75mm | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Steel | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 75mm | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Steel | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
304 Stainless Steel Hinges with Nylon Washers
Nylon washer and stainless steel pin for increased strength and quiet operation
Supplied with 4.5mm dia S Steel C'sk screws
Material Thickness 2.5mm
75mm L x 80 W
Related links
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80 mm x 2.5 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 60 mm x 60 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80 mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80 mm x 3 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44 mm x 2 mm
- Pinet Steel Stainless Steel Butt 80 mm x 80 mm x 3 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80 mm x 3 mm
