Pinet Raw Stainless Steel Butt with a Barrel Pin, Screw Fixing, 50 mm x 40mm x 1.2 mm
- RS Stock No.:
- 270-2720
- Mfr. Part No.:
- 52-1-3607
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$31.00
(exc. GST)
$34.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
- Plus 86 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $15.50 | $31.00 | - |
| 10 - 18 | $15.20 | $30.40 | 1% |
| 20 - 78 | $14.825 | $29.65 | 4% |
| 80 + | $14.46 | $28.92 | 6% |
*price indicative
- RS Stock No.:
- 270-2720
- Mfr. Part No.:
- 52-1-3607
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 40mm | |
| Thickness | 1.2mm | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Fixing Hole Size | 5 mm | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 40mm | ||
Thickness 1.2mm | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Fixing Hole Size 5 mm | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR




Small Standard Hinges
Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws
Related links
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 7 mm x 70 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt 3 mm x 3 mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40 mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30 mm x 1.2 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30 mm x 1.2 mm
