Savigny Steel Butt with a Fixed Pin, Screw Fixing, 20 mm x 34mm x 1.5 mm
- RS Stock No.:
- 448-1504
- Mfr. Part No.:
- 40447 ABR
- Brand:
- Savigny
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$26.62
(exc. GST)
$29.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $4.437 | $26.62 | - |
| 30 - 54 | $4.387 | $26.32 | 1% |
| 60 - 234 | $4.283 | $25.70 | 3% |
| 240 + | $4.157 | $24.94 | 6% |
*price indicative
- RS Stock No.:
- 448-1504
- Mfr. Part No.:
- 40447 ABR
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Length | 20mm | |
| Closing Type | Free Swinging | |
| Width | 34mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Length 20mm | ||
Closing Type Free Swinging | ||
Width 34mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Small Steel Hinges
Steel hinges without holes
- RS Stock No. 4481526
- Mfr. Part No. 40447 AIB
Each (In a Pack of 6)
$7.008
- RS Stock No. 4481532
- Mfr. Part No. 40447 IB
Each (In a Pack of 6)
$8.007
1 Bag of 2
$17.03
- RS Stock No. 2687746
- Mfr. Part No. 428613
Each
$48.23
Related links
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40.5 mm x 34 mm x 16.5 mm
- Savigny Steel Strap with a Fixed Pin, 85 mm x 20 mm x 1.5 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19 mm x 1.5 mm
- Pinet Gloss 316 Stainless Steel Butt with a Barrel Pin 66 mm x 22.5 mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 8 mm x 50 mm x 1.5 mm











