Savigny Steel Strap with a Fixed Pin, 85 mm x 20mm x 1.5 mm
- RS Stock No.:
- 437-0050
- Mfr. Part No.:
- 40406 ABR
- Brand:
- Savigny
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$23.45
(exc. GST)
$25.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $3.908 | $23.45 | - |
| 30 - 54 | $3.832 | $22.99 | 1% |
| 60 - 234 | $3.76 | $22.56 | 3% |
| 240 + | $3.673 | $22.04 | 6% |
*price indicative
- RS Stock No.:
- 437-0050
- Mfr. Part No.:
- 40406 ABR
- Brand:
- Savigny
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Product Type | Strap Hinge | |
| Hinge Type | Strap | |
| Length | 85mm | |
| Closing Type | Free Swinging | |
| Width | 20mm | |
| Thickness | 1.5mm | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Product Type Strap Hinge | ||
Hinge Type Strap | ||
Length 85mm | ||
Closing Type Free Swinging | ||
Width 20mm | ||
Thickness 1.5mm | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Small Strap Hinge
Available in 2 different configurations
Undrilled plain steel
Five hole fixing, Zn bichromated finish
Version undrilled (picture 1)
Small Strap Hinge
Available in 2 different configerations
Undrilled plain steel
Five hole fixing, Zn bichromated finish
Related links
- Savigny White Zinc Coated Steel Flat, 85 mm x 20 mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- RS PRO Stainless Steel Strap with a Fixed Pin, 145 mm x 29 mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Zinc Plated Stainless Steel Butt with a Removable Pin Pin, 57 mm x 52.5 mm x 1.5 mm
- Savigny Stainless Steel Round with a Fixed Pin, 30 mm x 80 mm x 1.5 mm
