Pinet Raw Steel Piano Style with a Knuckle Pin, Screw Fixing, 2.04 m x 35mm x 1 mm

Subtotal (1 unit)*

$14.84

(exc. GST)

$16.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.84

*price indicative

RS Stock No.:
183-4108
Mfr. Part No.:
4013324
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Piano Hinge

Material

Steel

Hinge Type

Piano Style

Closing Type

Free Swinging

Length

2.04m

Width

35mm

Thickness

1mm

Fixing Method

Screw

Pin Style

Knuckle

Fixing Hole Size

4.5 mm

Finish

Raw

Standards/Approvals

No

Pin Diameter

2mm

COO (Country of Origin):
FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.

Manufactured from pre-galvanised steel

270° opening angle

Easy to align and mount

Stronger than butt hinges

Supports full length of the door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy