Pinet Gloss 316 Stainless Steel Butt with a Barrel Pin, Screw Fixing, 66 mm x 22.5mm x 1.5 mm

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$38.93

(exc. GST)

$42.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$19.465$38.93-
20 - 38$19.245$38.491%
40 - 158$18.815$37.633%
160 +$18.265$36.536%

*price indicative

RS Stock No.:
917-4563
Mfr. Part No.:
62-1-3637
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

316 Stainless Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

66mm

Width

22.5mm

Thickness

1.5mm

Fixing Method

Screw

Pin Style

Barrel

Finish

Gloss

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
FR

Pinet Small Butt Hinge With Cranked Leaf


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy