Savigny Stainless Steel Butt with a Fixed Pin, Screw Fixing, 20 mm x 34mm x 1.5 mm
- RS Stock No.:
- 448-1526
- Mfr. Part No.:
- 40447 AIB
- Brand:
- Savigny
Get a bulk buy discount
Add 30 more to save $2.49
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$42.05
(exc. GST)
$46.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $7.008 | $42.05 | - |
| 30 - 54 | $6.925 | $41.55 | $2.49 |
| 60 - 234 | $6.762 | $40.57 | $14.76 |
| 240 + | $6.56 | $39.36 | $107.52 |
*price indicative
- RS Stock No.:
- 448-1526
- Mfr. Part No.:
- 40447 AIB
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 20mm | |
| Width | 34mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 20mm | ||
Width 34mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Small Stainless Steel Hinges
These high-quality steel hinges are made of Stainless Steel that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Made of high-quality Stainless Steel
• Riveted Pin
• Robust, with excellent anti-corrosive properties
• Natural raw colour finish
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Are these hinges easy to mount?
Yes, these hinges are easy to install. They need to be correctly positioned on doors and a door frame and mounted using only 4 screws for each hinge.
Related links
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Stainless Steel Round with a Fixed Pin, 30 mm x 80 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- Pinet Gloss 316 Stainless Steel Butt with a Barrel Pin 66 mm x 22.5 mm x 1.5 mm
