Savigny Stainless Steel Butt with a Fixed Pin, Screw Fixing, 40 mm x 24mm x 2 mm
- RS Stock No.:
- 448-1497
- Mfr. Part No.:
- 40420 IB
- Brand:
- Savigny
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$63.37
(exc. GST)
$69.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $10.562 | $63.37 |
| 30 - 54 | $10.442 | $62.65 |
| 60 - 234 | $10.26 | $61.56 |
| 240 + | $10.032 | $60.19 |
*price indicative
- RS Stock No.:
- 448-1497
- Mfr. Part No.:
- 40420 IB
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 24mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 24mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Small Stainless Steel Hinges
These high-quality steel hinges are made of Stainless Steel that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Made of high-quality Stainless Steel
• Riveted Pin
• Robust, with excellent anti-corrosive properties
• Natural raw colour finish
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Are these hinges easy to mount?
Yes, these hinges are easy to install. They need to be correctly positioned on doors and a door frame and mounted using only 4 screws for each hinge.
Related links
- Savigny Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- Savigny Stainless Steel Strap with a Fixed Pin, 40 mm x 130 mm x 2 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4 mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 40 mm x 40 mm x 2 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm
