Pinet Nickel Plated Steel Butt with a Lift Off Pin, Screw Fixing, 80 mm x 50mm x 1.5 mm
- RS Stock No.:
- 917-4576
- Mfr. Part No.:
- 14-7-3401
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save $2.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 110 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.98 | $23.96 | - |
| 20 - 38 | $11.84 | $23.68 | $2.80 |
| 40 - 158 | $11.595 | $23.19 | $15.40 |
| 160 + | $11.35 | $22.70 | $100.80 |
*price indicative
- RS Stock No.:
- 917-4576
- Mfr. Part No.:
- 14-7-3401
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 50mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Nickel Plated | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 50mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Nickel Plated | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- FR
Pinet Nickel Plated Lift-Off Hinge
Related links
- Pinet Nickel Plated Steel Lift Off with a Lift Off Pin 8 mm x 50 mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40 mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30 mm x 1.2 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30 mm x 1.2 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring 12 mm x 4 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Raw Steel Butt with a Knuckle Pin 8 mm x 50 mm x 3 mm
