Pinet Polished Stainless Steel Strap, Rivet Fixing, 230 mm x 65mm x 4 mm
- RS Stock No.:
- 183-1630
- Mfr. Part No.:
- 52A3553
- Brand:
- Pinet
Subtotal (1 pair)*
$291.81
(exc. GST)
$320.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $291.81 |
*price indicative
- RS Stock No.:
- 183-1630
- Mfr. Part No.:
- 52A3553
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Strap Hinge | |
| Hinge Type | Strap | |
| Closing Type | Free Swinging | |
| Length | 230mm | |
| Width | 65mm | |
| Thickness | 4mm | |
| Fixing Method | Rivet | |
| Finish | Polished | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Strap Hinge | ||
Hinge Type Strap | ||
Closing Type Free Swinging | ||
Length 230mm | ||
Width 65mm | ||
Thickness 4mm | ||
Fixing Method Rivet | ||
Finish Polished | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 10mm | ||
- COO (Country of Origin):
- FR
Riveted pin.
Related links
- Pinet Polished Stainless Steel Butt 38 mm x 36.5 mm x 2 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
- Pinet Polished 430 Stainless Steel Torque 5 mm x 76 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Pinet Polished 430 Stainless Steel Torque 3 mm x 6 mm x 51.5 mm
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67 mm x 29.5 mm
- Pinet Raw Stainless Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30 mm x 1 mm
