Pinet Raw Stainless Steel Butt, Rivet Fixing, 40 mm x 40mm x 2 mm
- RS Stock No.:
- 183-1633
- Mfr. Part No.:
- 52A3861
- Brand:
- Pinet
Subtotal (1 pair)*
$84.24
(exc. GST)
$92.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $84.24 |
*price indicative
- RS Stock No.:
- 183-1633
- Mfr. Part No.:
- 52A3861
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 2mm | |
| Fixing Method | Rivet | |
| Finish | Raw | |
| Holes per Leaf | 4 | |
| Corners | Square | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 2mm | ||
Fixing Method Rivet | ||
Finish Raw | ||
Holes per Leaf 4 | ||
Corners Square | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- FR
Riveted pin.
Related links
- Pinet Raw Stainless Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30 mm x 1 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
