RS PRO Steel Steel Strap with a Fixed Pin, 304.8 mm x 2.5 mm
- RS Stock No.:
- 297-8545
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $10.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$88.13
(exc. GST)
$96.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $44.065 | $88.13 | - |
| 10 - 18 | $42.99 | $85.98 | $10.75 |
| 20 - 78 | $40.98 | $81.96 | $61.70 |
| 80 - 398 | $39.655 | $79.31 | $352.80 |
| 400 + | $32.43 | $64.86 | $4,654.00 |
*price indicative
- RS Stock No.:
- 297-8545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strap Hinge | |
| Material | Steel | |
| Hinge Type | Strap | |
| Length | 304.8mm | |
| Closing Type | Free Swinging | |
| Thickness | 2.5mm | |
| Pin Style | Fixed | |
| Finish | Steel | |
| Holes per Leaf | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strap Hinge | ||
Material Steel | ||
Hinge Type Strap | ||
Length 304.8mm | ||
Closing Type Free Swinging | ||
Thickness 2.5mm | ||
Pin Style Fixed | ||
Finish Steel | ||
Holes per Leaf 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Medium Strap Hinges
Steel, plain finish
Material thickness 2.5mm
- RS Stock No. 2978523
Each (In a Pack of 2)
$20.51
- RS Stock No. 0825821
Each (In a Pack of 2)
$22.595
Each (In a Pack of 2)
$38.79
- RS Stock No. 3487220
- Mfr. Part No. 44 17 33
Each (In a Pack of 2)
$37.10
Related links
- RS PRO Steel Strap with a Fixed Pin, 203.2 mm x 2.5 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 304.8 mm
- Pinet Steel Steel Strap 30 mm x 140 mm x 2.5 mm
- ROCA Stainless Steel with a Fixed Pin 40 mm x 137 mm x 2.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100 mm x 2.5 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin, 60 mm x 33 mm x 2.5 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82 mm x 2.5 mm
- Steinbach & Vollman Stainless Steel Concealed with a Fixed Pin, 60 mm x 33 mm x 2.5 mm












