Pinet Raw Stainless Steel Butt, Rivet Fixing, 50 mm x 50mm x 2 mm
- RS Stock No.:
- 183-1634
- Mfr. Part No.:
- 52A3862
- Brand:
- Pinet
Subtotal (1 pair)*
$89.48
(exc. GST)
$98.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.48 |
*price indicative
- RS Stock No.:
- 183-1634
- Mfr. Part No.:
- 52A3862
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Rivet | |
| Fixing Hole Size | 4.5 mm | |
| Finish | Raw | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Rivet | ||
Fixing Hole Size 4.5 mm | ||
Finish Raw | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Riveted pin.
Related links
- Pinet Raw Stainless Steel Butt 50 mm x 30 mm x 1 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Steel Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Black Anodised Anodised Clear Anodised Aluminium Butt 50 mm x 50 mm x 3 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Steel Aluminium Butt 32 mm x 50 mm x 3 mm
- Pinet Raw Steel Butt 8 mm x 8 mm x 2.5 mm
